
3R150B-5SS | |
|---|---|
DigiKey Part Number | 5789-3R150B-5SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R150B-5SS |
Description | GDT 150V 10KA 3 POLE SMD 5mm*5mm |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 150 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,70380 € | 35,19 € |
| 100 | 0,67990 € | 67,99 € |
| 250 | 0,56944 € | 142,36 € |
| 500 | 0,50994 € | 254,97 € |
| 1.000 | 0,48444 € | 484,44 € |
| 2.000 | 0,41645 € | 832,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

