
HoDX0607-T4 | |
|---|---|
DigiKey Part Number | 5705-HoDX0607-T4-ND |
Manufacturer | |
Manufacturer Product Number | HoDX0607-T4 |
Description | RES 0 OHM TIN-PLATED COPPER JUMP |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Metal Element |
Datasheet | Datasheet |
Category | Tolerance |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Bulk | Height - Seated (Max) 0.157" (4.00mm) |
Part Status Active | Number of Terminations 2 |
Resistance |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,02000 € | 0,02 € |
| 10 | 0,01700 € | 0,17 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01448 € | 7,24 € |
| Unit Price without VAT: | 0,02000 € |
|---|---|
| Unit Price with VAT: | 0,02420 € |

