
S2S4AY0F | |
|---|---|
DigiKey Part Number | 1855-S2S4AY0FTR-ND - Tape & Reel (TR) 1855-S2S4AY0FCT-ND - Cut Tape (CT) 1855-S2S4AY0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2S4AY0F |
Description | OPTOISO 3.75KV TRIAC 1CH 4-MFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 100V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 50 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 50µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,71460 € | 71,46 € |
| 500 | 0,61124 € | 305,62 € |
| 1.000 | 0,57750 € | 577,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45407 € | 1.362,21 € |
| 6.000 | 0,43539 € | 2.612,34 € |
| 9.000 | 0,43460 € | 3.911,40 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

