


S2S4B | |
|---|---|
DigiKey Part Number | 425-1303-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2S4B |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 100V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 50 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 50µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, UR | |
Base Product Number |


