
PT100MC0MP | |
|---|---|
DigiKey Part Number | 425-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT100MC0MP |
Description | SENSOR PHOTO 900NM UNIVERSAL SMD |
Customer Reference | |
Detailed Description | Phototransistors 900nm Universal 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 900nm | |
Viewing Angle | 30° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Universal | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 2-SMD, No Lead |

