PQ1U501M2ZP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.884
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.125
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.806
Unit Price: 1,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.072
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.968
Unit Price: 0,83000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11.709
Unit Price: 0,38000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.895
Unit Price: 0,28000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PQ1U501M2ZP

DigiKey Part Number
425-1708-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PQ1U501M2ZP
Description
IC REG LINEAR 5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
70dB (400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes