


PQ1LAX95MSPQ | |
|---|---|
DigiKey Part Number | 425-2643-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1LAX95MSPQ |
Description | IC REG LIN POS ADJ 500MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | 50dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89 | |
Base Product Number |

