


PQ1L333M2SP | |
|---|---|
DigiKey Part Number | 425-1653-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ1L333M2SP |
Description | IC REG LINEAR 3.3V 300MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89 | |
Base Product Number |

