PQ1CG41H2FZH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 968
Unit Price: 3,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.125
Unit Price: 3,05000 €
Datasheet

Similar


onsemi
In Stock: 173
Unit Price: 1,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 622
Unit Price: 4,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.660
Unit Price: 0,98000 €
Datasheet
Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 1.5A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ1CG41H2FZH

DigiKey Part Number
PQ1CG41H2FZH-ND
Manufacturer
Manufacturer Product Number
PQ1CG41H2FZH
Description
IC REG BUCK ADJ 1.5A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 1.5A TO-220-5 Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V, -30V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes