PC827 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2.756
Unit Price: 0,87000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,32758 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,32758 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,35770 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,35770 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,35770 €
Datasheet

Similar


onsemi
In Stock: 3.980
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,22998 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,24062 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,24062 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,26307 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.742
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 50
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 15
Unit Price: 0,62000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC827

DigiKey Part Number
425-1481-5-ND
Manufacturer
Manufacturer Product Number
PC827
Description
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
PC827 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes