
LS014B7DD01 | |
|---|---|
DigiKey Part Number | 425-LS014B7DD01-ND |
Manufacturer | |
Manufacturer Product Number | LS014B7DD01 |
Description | GRAPHIC DISPLAY TFT RGB 1.39" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Red, Green, Blue (RGB) TFT - Color Parallel, 6-Bit 1.39" (35.31mm) 280 x 280 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.39" (35.31mm) | |
Viewing Area | 37.48mm W x 37.28mm H | |
Backlight | - | |
Dot Pixels | 280 x 280 | |
Interface | Parallel, 6-Bit | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.13mm W x 0.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 € | 37,59 € |
| 12 | 30,44500 € | 365,34 € |
| 108 | 26,84833 € | 2.899,62 € |
| Unit Price without VAT: | 37,59000 € |
|---|---|
| Unit Price with VAT: | 45,48390 € |







