Box Plastic, ABS Gray Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm)
WM094I,GY

WM094I,GY

DigiKey Part Number
SRW094-WIG-ND
Manufacturer
Manufacturer Product Number
WM094I,GY
Description
BOX ABS GRAY 9.5"L X 6.34"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.500" L x 6.340" W (241.30mm x 161.04mm)
Height
2.600" (66.04mm)
Area (L x W)
60.2in² (388cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
Mounting Flange, PCB Supports, Wall Mount
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,96000 €20,96 €
Manufacturers Standard Package
Unit Price without VAT:20,96000 €
Unit Price with VAT:25,36160 €
Alternate Color
BOX ABS ALMOND 9.5"L X 6.34"W
In-Stock: 0
Unit Price: 20,96000 €
BOX ABS BLACK 9.5"L X 6.34"W
In-Stock: 1
Unit Price: 21,38000 €