Box Plastic, ABS Black Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm)
WM094,BK

WM094,BK

DigiKey Part Number
SRW094-WB-ND
Manufacturer
Manufacturer Product Number
WM094,BK
Description
BOX ABS BLACK 9.5"L X 6.34"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.600" (66.04mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.500" L x 6.340" W (241.30mm x 161.04mm)
Height
2.600" (66.04mm)
Area (L x W)
60.2in² (388cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
Mounting Flange, PCB Supports, Wall Mount
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,96000 €20,96 €
517,52800 €87,64 €
1016,23100 €162,31 €
2514,66320 €366,58 €
5013,57880 €678,94 €
10012,57470 €1.257,47 €
25011,36008 €2.840,02 €
50010,51942 €5.259,71 €
Manufacturers Standard Package
Unit Price without VAT:20,96000 €
Unit Price with VAT:25,36160 €
Alternate Color
BOX ABS ALMOND 9.5"L X 6.34"W
In-Stock: 0
Unit Price: 20,96000 €
BOX ABS GRAY 9.5"L X 6.34"W
In-Stock: 11
Unit Price: 20,96000 €