




WM023,GY | |
|---|---|
DigiKey Part Number | SRW023-WG-ND |
Manufacturer | |
Manufacturer Product Number | WM023,GY |
Description | BOX ABS GRAY 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.100" L x 2.600" W (104.14mm x 66.04mm) X 2.100" (53.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.100" L x 2.600" W (104.14mm x 66.04mm) | |
Height | 2.100" (53.34mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.187 lb (84.82 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 5 | 8,31200 € | 41,56 € |
| 10 | 7,69500 € | 76,95 € |
| 25 | 6,95200 € | 173,80 € |
| 50 | 6,43740 € | 321,87 € |
| 100 | 5,96130 € | 596,13 € |
| 250 | 5,38564 € | 1.346,41 € |
| 500 | 4,98736 € | 2.493,68 € |
| 1.000 | 4,61846 € | 4.618,46 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 12,02740 € |



