


WM010RI,BK | |
|---|---|
DigiKey Part Number | WM010RI,BK-ND |
Manufacturer | |
Manufacturer Product Number | WM010RI,BK |
Description | BOX ABS BLACK 3.6"L X 2.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.600" L x 2.270" W (91.44mm x 57.66mm) X 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.600" L x 2.270" W (91.44mm x 57.66mm) | |
Height | 0.600" (15.24mm) | |
Area (L x W) | 8.17in² (52.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.086 lb (39.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,85370 € |

