


SE56,RD | |
|---|---|
DigiKey Part Number | SE56RD-ND |
Manufacturer | |
Manufacturer Product Number | SE56,RD |
Description | ENCLOSURE RED 9.48"L X 5.8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Red Cover Included 9.480" L x 5.800" W (240.79mm x 147.32mm) X 2.770" (70.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.480" L x 5.800" W (240.79mm x 147.32mm) | |
Height | 2.770" (70.36mm) | |
Area (L x W) | 55.0in² (355cm²) | |
Design | Cover Included | |
Material | - | |
Color | Red | |
Thickness | 0.260" (6.60mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,72000 € | 26,72 € |
| 5 | 22,35400 € | 111,77 € |
| 10 | 20,69900 € | 206,99 € |
| 25 | 18,70000 € | 467,50 € |
| 50 | 17,31740 € | 865,87 € |
| 100 | 16,03650 € | 1.603,65 € |
| 250 | 14,48712 € | 3.621,78 € |
| 500 | 13,41468 € | 6.707,34 € |
| Unit Price without VAT: | 26,72000 € |
|---|---|
| Unit Price with VAT: | 32,33120 € |

