Box Plastic, Polycarbonate (PC) Black Cover Included X 3.540" (89.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black Cover Included X 3.540" (89.92mm)
RB85P12B24B
RB85P12B24B

RB85P12B24B

DigiKey Part Number
SRRB85P12B24B-ND
Manufacturer
Manufacturer Product Number
RB85P12B24B
Description
BOX PLASTIC BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black Cover Included X 3.540" (89.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
3.540" (89.92mm)
Area (L x W)
37.1in² (239cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,32000 €42,32 €
535,40800 €177,04 €
1032,79100 €327,91 €
2529,62400 €740,60 €
5027,43300 €1.371,65 €
10025,40340 €2.540,34 €
25022,94728 €5.736,82 €
Manufacturers Standard Package
Unit Price without VAT:42,32000 €
Unit Price with VAT:51,20720 €