


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 2.950" (74.93mm) | |
Area (L x W) | 37.1in² (239cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,45000 € | 40,45 € |
| 5 | 33,83800 € | 169,19 € |
| 10 | 31,33700 € | 313,37 € |
| 25 | 28,31080 € | 707,77 € |
| 50 | 26,21700 € | 1.310,85 € |
| 100 | 24,27730 € | 2.427,73 € |
| 250 | 21,93036 € | 5.482,59 € |
| Unit Price without VAT: | 40,45000 € |
|---|---|
| Unit Price with VAT: | 48,94450 € |

