



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 37.1in² (239cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,57000 € | 38,57 € |
| 5 | 32,27000 € | 161,35 € |
| 10 | 29,88300 € | 298,83 € |
| 25 | 26,99680 € | 674,92 € |
| 50 | 25,00000 € | 1.250,00 € |
| 100 | 23,15050 € | 2.315,05 € |
| 250 | 20,91260 € | 5.228,15 € |
| Unit Price without VAT: | 38,57000 € |
|---|---|
| Unit Price with VAT: | 46,66970 € |

