
I342HSGG | |
|---|---|
DigiKey Part Number | I342HSGG-ND |
Manufacturer | |
Manufacturer Product Number | I342HSGG |
Description | BOX PLASTIC GRY 11.75"L X 9.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.750" L x 9.980" W (298.45mm x 253.49mm) X 5.460" (138.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | I342HSGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.750" L x 9.980" W (298.45mm x 253.49mm) | |
Height | 5.460" (138.68mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,32000 € | 91,32 € |
| 5 | 76,40000 € | 382,00 € |
| 10 | 70,75100 € | 707,51 € |
| 25 | 63,91440 € | 1.597,86 € |
| 50 | 59,18260 € | 2.959,13 € |
| 100 | 54,79790 € | 5.479,79 € |
| Unit Price without VAT: | 91,32000 € |
|---|---|
| Unit Price with VAT: | 110,49720 € |

