
I152HSCG | |
|---|---|
DigiKey Part Number | I152HSCG-ND |
Manufacturer | |
Manufacturer Product Number | I152HSCG |
Description | BOX PLAS CLR/GRAY 9.7X8.2X5.5IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Clear, Gray Cover Included 9.710" L x 8.230" W (246.63mm x 209.04mm) X 5.460" (138.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | I152HSCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.710" L x 8.230" W (246.63mm x 209.04mm) | |
Height | 5.460" (138.68mm) | |
Area (L x W) | 289in² (1863cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear, Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,22000 € | 61,22 € |
| 5 | 51,21800 € | 256,09 € |
| Unit Price without VAT: | 61,22000 € |
|---|---|
| Unit Price with VAT: | 74,07620 € |


