
I152HLCG | |
|---|---|
DigiKey Part Number | I152HLCG-ND |
Manufacturer | |
Manufacturer Product Number | I152HLCG |
Description | BOX PLAS CLR/GRAY 9.7X8.2X5.5IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Clear, Gray Cover Included 9.710" L x 8.230" W (246.63mm x 209.04mm) X 5.460" (138.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | I152HLCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.710" L x 8.230" W (246.63mm x 209.04mm) | |
Height | 5.460" (138.68mm) | |
Area (L x W) | 289in² (1863cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear, Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,45000 € | 62,45 € |
| 5 | 52,24200 € | 261,21 € |
| 10 | 48,37900 € | 483,79 € |
| 25 | 43,70560 € | 1.092,64 € |
| 50 | 40,47200 € | 2.023,60 € |
| 100 | 37,47590 € | 3.747,59 € |
| 250 | 34,14432 € | 8.536,08 € |
| Unit Price without VAT: | 62,45000 € |
|---|---|
| Unit Price with VAT: | 75,56450 € |

