
C9PC,BK | |
|---|---|
DigiKey Part Number | SCR9PCB-ND |
Manufacturer | |
Manufacturer Product Number | C9PC,BK |
Description | BOX ABS BLACK 2.83"L X 2.08"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.830" L x 2.080" W (71.88mm x 52.83mm) X 0.930" (23.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.830" L x 2.080" W (71.88mm x 52.83mm) | |
Height | 0.930" (23.62mm) | |
Area (L x W) | 5.89in² (38.0cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.065 lb (29.48 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 10,09140 € |



