Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.610" (15.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.610" (15.49mm)
BW21ABKASNO

BW21ABKASNO

DigiKey Part Number
128-BW21ABKASNO-ND
Manufacturer
Manufacturer Product Number
BW21ABKASNO
Description
CASE PLAS BLK 1.740"L X 1.510"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.610" (15.49mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
1.740" L x 1.510" W (44.20mm x 38.35mm)
Height
0.610" (15.49mm)
Area (L x W)
2.63in² (17.0cm²)
Design
Cover Included
Material
Plastic, Polycarbonate
Color
Black
Features
PCB Supports, Waterproof
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,79000 €12,79 €
510,69200 €53,46 €
109,90000 €99,00 €
258,94280 €223,57 €
508,28160 €414,08 €
1007,66920 €766,92 €
2506,92856 €1.732,14 €
5006,41610 €3.208,05 €
1.0005,94139 €5.941,39 €
Manufacturers Standard Package
Unit Price without VAT:12,79000 €
Unit Price with VAT:15,47590 €