




194R,GY | |
|---|---|
DigiKey Part Number | SR194-RG-ND |
Manufacturer | |
Manufacturer Product Number | 194R,GY |
Description | BOX ABS GRAY 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.76 lb (344.73 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 € | 25,44 € |
| 5 | 21,27400 € | 106,37 € |
| 10 | 19,70000 € | 197,00 € |
| 25 | 17,79760 € | 444,94 € |
| 50 | 16,48160 € | 824,08 € |
| 100 | 15,26270 € | 1.526,27 € |
| 250 | 13,78812 € | 3.447,03 € |
| 500 | 12,76748 € | 6.383,74 € |
| Unit Price without VAT: | 25,44000 € |
|---|---|
| Unit Price with VAT: | 30,78240 € |



