


033WI,BK | |
|---|---|
DigiKey Part Number | SR033-WIB-ND |
Manufacturer | |
Manufacturer Product Number | 033WI,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.900" (48.26mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.900" (48.26mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.22 lb (99.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,76200 € |






