Parametric Equivalent
Parametric Equivalent

S1W0-5630408003-0000003S-00005 | |
|---|---|
DigiKey Part Number | 897-1277-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1W0-5630408003-0000003S-00005 |
Description | LED 5630 NEUTRAL WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Neutral 4000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 203 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | 0,06160 € | 2.772,00 € |
| 112.500 | 0,05417 € | 6.094,12 € |
| Unit Price without VAT: | 0,06160 € |
|---|---|
| Unit Price with VAT: | 0,07454 € |


