New at DigiKey
* Magnetic, Linear Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL780 Evalboard

DigiKey Part Number
5845-AL780Evalboard-ND
Manufacturer
Manufacturer Product Number
AL780 Evalboard
Description
AMR SENSOR MAG 5MM POLE EVAL
Customer Reference
Detailed Description
* Magnetic, Linear Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Sensitec
Voltage - Supply
1V ~ 5.5V
Packaging
Case
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Magnetic, Linear Position
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Sensitec GmbH
FREE SHIPPING on orders of 212,48 € or more for products shipped by Sensitec GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
19,94000 €9,94 €
Unit Price without VAT:9,94000 €
Unit Price with VAT:12,02740 €