
SB20 | |
|---|---|
DigiKey Part Number | 725-1302-ND |
Manufacturer | |
Manufacturer Product Number | SB20 |
Description | SENSOR LEVEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Level Sensor Output |
EDA/CAD Models | SB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Output Type | - | |
Output Configuration | - | |
Current | 20 A | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | - | |
Operating Temperature | - | |
Voltage Rating | 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,36000 € | 156,36 € |
| Unit Price without VAT: | 156,36000 € |
|---|---|
| Unit Price with VAT: | 189,19560 € |

