
DAR70505F-HR | |
|---|---|
DigiKey Part Number | 725-DAR70505F-HR-ND |
Manufacturer | |
Manufacturer Product Number | DAR70505F-HR |
Description | RELAY REED 5KV 5V SSPST-NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAR70505F-HR Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin, Wire Leads |
Series | Must Operate Voltage 3.7 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 3 A | Coil Resistance 28 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max | Base Product Number |
Coil Current 179 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 41,92550 € | 838,51 € |
| Unit Price without VAT: | 41,92550 € |
|---|---|
| Unit Price with VAT: | 50,72986 € |

