Reed Relay SPST-NO (1 Form A) x 2 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) x 2 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

S1-05-2ADM

DigiKey Part Number
725-S1-05-2ADM-ND
Manufacturer
Manufacturer Product Number
S1-05-2ADM
Description
RELAY REED TWIN N/O 1.5KV 5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) x 2 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
S1-05-2ADM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Sensata Technologies, Inc.
Features
Diode, EMI Shielded
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
3.75 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Through Hole
Operate Time
0.75 ms
Coil Voltage
5VDC
Release Time
0.3 ms
Contact Form
SPST-NO (1 Form A) x 2
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
500 mA
Contact Material
Rhodium (Rh)
Switching Voltage
1000VDC - Max
Coil Resistance
250 Ohms
Coil Current
20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,72000 €23,72 €
1022,59000 €225,90 €
5021,59600 €1.079,80 €
10020,87350 €2.087,35 €
Unit Price without VAT:23,72000 €
Unit Price with VAT:28,70120 €