
RSF66B50B150P | |
|---|---|
DigiKey Part Number | 725-1301-ND |
Manufacturer | |
Manufacturer Product Number | RSF66B50B150P |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Dual Float) SPST-NC/NO, SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF66B50B150P Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.85 |
Series | Switch Actuation Level 1.969", 5.906" (50mm, 150mm) |
Packaging Bulk | Mounting Type Panel Mount, M16x2 Thread |
Part Status Active | Material - Housing & Prism Polyphenylene Sulphide (PPS) |
Type Liquid | Operating Temperature -10°C ~ 85°C |
Output Type Switch (2) (Dual Float) | Voltage Rating 120VDC, 240VAC |
Output Configuration SPST-NC/NO, SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,05000 € | 63,05 € |
| 10 | 60,05400 € | 600,54 € |
| 50 | 57,30040 € | 2.865,02 € |
| 100 | 55,61780 € | 5.561,78 € |
| Unit Price without VAT: | 63,05000 € |
|---|---|
| Unit Price with VAT: | 76,29050 € |

