
RSF66A25B150 | |
|---|---|
DigiKey Part Number | 725-1074-ND |
Manufacturer | |
Manufacturer Product Number | RSF66A25B150 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF66A25B150 Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.85 |
Series | Switch Actuation Level 1.181", 5.906" (30mm, 150mm) |
Packaging Bulk | Mounting Type Panel Mount, M16x2 Thread |
Part Status Active | Material - Housing & Prism Polypropylene Sulphide (PPS) |
Type Liquid | Operating Temperature -10°C ~ 85°C |
Output Type Switch (2) (Single Float) | Voltage Rating 120VDC, 240VAC |
Output Configuration SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 57,51200 € | 287,56 € |
| Unit Price without VAT: | 57,51200 € |
|---|---|
| Unit Price with VAT: | 69,58952 € |

