
RSF57Y100GB | |
|---|---|
DigiKey Part Number | 725-1546-ND |
Manufacturer | |
Manufacturer Product Number | RSF57Y100GB |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M12x1.75 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF57Y100GB Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.85 |
Series | Switch Actuation Level 0.49" (12.5mm) |
Packaging Bulk | Mounting Type Panel Mount, M12x1.75 Thread |
Part Status Active | Material - Housing & Prism Polyvinylidene Fluoride (PVDF) |
Type Liquid | Operating Temperature -10°C ~ 105°C |
Output Type Switch (Single Float) | Voltage Rating 120VDC, 240VAC |
Output Configuration SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 € | 48,42 € |
| 10 | 46,12400 € | 461,24 € |
| 50 | 44,03340 € | 2.201,67 € |
| 100 | 42,72460 € | 4.272,46 € |
| Unit Price without VAT: | 48,42000 € |
|---|---|
| Unit Price with VAT: | 58,58820 € |

