
RSF156HFP | |
|---|---|
DigiKey Part Number | 725-1410-ND |
Manufacturer | |
Manufacturer Product Number | RSF156HFP |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF156HFP Models |
Category | Current 1 A |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.85 |
Series | Switch Actuation Level 0.807" (20.5mm) |
Packaging Bulk | Mounting Type Panel Mount, M16x2 Thread |
Part Status Active | Material - Housing & Prism Polyphenylene Sulphide (PPS) |
Type Liquid | Operating Temperature -10°C ~ 105°C |
Output Type Switch (Single Float) | Voltage Rating 300VAC, 300VDC |
Output Configuration SPST-NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 10 | 30,01800 € | 300,18 € |
| 50 | 28,68420 € | 1.434,21 € |
| 100 | 27,82570 € | 2.782,57 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 38,16340 € |

