
RSF154HFP | |
|---|---|
DigiKey Part Number | 725-1408-ND |
Manufacturer | |
Manufacturer Product Number | RSF154HFP |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF154HFP Models |
Category | Current 1 A |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.65 |
Series | Switch Actuation Level 1.024" (26mm) |
Packaging Bulk | Mounting Type Panel Mount, M16x2 Thread |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -20°C ~ 100°C |
Output Type Switch (Single Float) | Voltage Rating 120VDC, 240VAC |
Output Configuration SPST-NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,92800 € | 139,64 € |
| Unit Price without VAT: | 27,92800 € |
|---|---|
| Unit Price with VAT: | 33,79288 € |

