
RSF108HNP | |
|---|---|
DigiKey Part Number | RSF108HNP-ND |
Manufacturer | |
Manufacturer Product Number | RSF108HNP |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF108HNP Models |
Category | Output Configuration SPST-NO |
Manufacturer Sensata Technologies, Inc. | Current 1 A |
Series | Mounting Type Panel Mount, M16x2 Thread |
Packaging Bulk | Material - Housing & Prism Polypropylene (PP) |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Liquid | Voltage Rating 300VAC, 300VDC |
Output Type Switch (Single Float) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,63400 € | 143,17 € |
| Unit Price without VAT: | 28,63400 € |
|---|---|
| Unit Price with VAT: | 34,64714 € |

