
RSF103YNP | |
|---|---|
DigiKey Part Number | 725-1396-ND |
Manufacturer | |
Manufacturer Product Number | RSF103YNP |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF103YNP Models |
Category | Output Configuration SPST-NO |
Manufacturer Sensata Technologies, Inc. | Current 600 mA |
Series | Mounting Type Panel Mount, M16x2 Thread |
Packaging Bulk | Material - Housing & Prism Nylon |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Type Liquid | Voltage Rating 120VDC, 240VAC |
Output Type Switch (Single Float) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,20000 € | 21,20 € |
| 10 | 20,18500 € | 201,85 € |
| 50 | 19,24180 € | 962,09 € |
| 100 | 18,68080 € | 1.868,08 € |
| Unit Price without VAT: | 21,20000 € |
|---|---|
| Unit Price with VAT: | 25,65200 € |

