RF Transmitter 2.4GHz ISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWVT-00

DigiKey Part Number
725-IWVT-00-ND
Manufacturer
Manufacturer Product Number
IWVT-00
Description
TRANSMITTER WIRELESS 2.4GHZ 0-10
Customer Reference
Detailed Description
RF Transmitter 2.4GHz ISM
EDA/CAD Models
IWVT-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transmitter
Modulation or Protocol
ISM
Frequency
2.4GHz
Applications
ISM
Interface
-
Sensitivity
-
Power - Output
18dBm
Data Rate (Max)
-
Features
IP68
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.