IPSU-GP1K5-5M12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Telemecanique Sensors
In Stock: 1
Unit Price: 204,15000 €
Datasheet
Pressure Sensor 1500PSI (10342.14kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPSU-GP1K5-5M12

DigiKey Part Number
725-1676-ND
Manufacturer
Manufacturer Product Number
IPSU-GP1K5-5M12
Description
PRESSURE SENSOR 0-1500PSIG 1/4"N
Customer Reference
Detailed Description
Pressure Sensor 1500PSI (10342.14kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IPSU-GP1K5-5M12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Sensata Technologies, Inc.
Voltage - Supply
9V ~ 32V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Sealed Gauge
Maximum Pressure
3000PSI (20684.27kPa)
Operating Pressure
1500PSI (10342.14kPa)
Operating Temperature
-20°C ~ 80°C
Output Type
Analog Current
Package / Case
Cylinder, Threaded - M12
Output
4 mA ~ 20 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMLG100D23Telemecanique Sensors15452-XMLG100D23-ND204,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes