
DAT72475U | |
|---|---|
DigiKey Part Number | 725-DAT72475U-ND |
Manufacturer | |
Manufacturer Product Number | DAT72475U |
Description | RELAY REED SPST-NO 7.5KV 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAT72475U Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin |
Series | Must Operate Voltage 20 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 24VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Tungsten (W) |
Contact Rating (Current) 2 A | Coil Resistance 780 Ohms |
Switching Voltage 5000VAC, 5000VDC - Max | Base Product Number |
Coil Current 30.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,25150 € | 865,03 € |
| Unit Price without VAT: | 43,25150 € |
|---|---|
| Unit Price with VAT: | 52,33432 € |

