


DAR71210SU | |
|---|---|
DigiKey Part Number | DAR71210SU-ND |
Manufacturer | |
Manufacturer Product Number | DAR71210SU |
Description | RELAY REED SPST-NO 3A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DAR71210SU Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.25 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Chassis Mount | Release Time 2 ms |
Coil Voltage 12VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 3 A | Coil Resistance 150 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max | Base Product Number |
Coil Current 80 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 61,16750 € | 1.223,35 € |
| Unit Price without VAT: | 61,16750 € |
|---|---|
| Unit Price with VAT: | 74,01268 € |

