



890003-0111 | |
|---|---|
DigiKey Part Number | 2149-890003-0111-ND |
Manufacturer | Sensata-DeltaTech |
Manufacturer Product Number | 890003-0111 |
Description | SWITCH THUMBWHEEL ROCKER HALL |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Category | Voltage - Supply 5VDC |
Manufacturer Sensata-DeltaTech | Mounting Type Panel Mount |
Series | Termination Style Bare PCB |
Packaging Box | Operating Temperature -35°C ~ 70°C |
Part Status Discontinued at DigiKey | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Thumbwheel, 1 - Axis | Features Gray Actuator |
Actuator Type Rocker | Mechanical Life 2,000,000 Cycles |
Switch Function 2-Way Directional | Operating Force 400gf |
Output Analog (Hall Effect) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,95000 € | 52,95 € |
| 10 | 45,66800 € | 456,68 € |
| Unit Price without VAT: | 52,95000 € |
|---|---|
| Unit Price with VAT: | 64,06950 € |

