
RSF78Y100RM | |
|---|---|
DigiKey Part Number | 725-1635-ND |
Manufacturer | |
Manufacturer Product Number | RSF78Y100RM |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.8 |
Series | Switch Actuation Level 0.787" (20mm) |
Packaging Bulk | Mounting Type Panel Mount, M16x2 Thread |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -20°C ~ 100°C |
Output Type Switch (Single Float) | Voltage Rating 120VDC, 240VAC |
Output Configuration SPST-NC/NO | Base Product Number |

