
IPSLU-GP008-D | |
|---|---|
DigiKey Part Number | 725-1439-ND |
Manufacturer | |
Manufacturer Product Number | IPSLU-GP008-D |
Description | LW PRSSR TRNS 0-8PSIG 0.5-4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 8PSI (55.16kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSLU-GP008-D Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 8PSI (55.16kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 0.5 V ~ 4.5 V |

