


PMP2490WP | |
|---|---|
DigiKey Part Number | PMP2490WP-ND |
Manufacturer | |
Manufacturer Product Number | PMP2490WP |
Description | SSR RELAY SPST-NO 90A 90-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PMP2490WP Models |
Category | Voltage - Input 4 ~ 20mA, 0 ~ 10VDC |
Mfr | Voltage - Load 90 V ~ 280 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, EMC, IEC |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 155,22600 € | 1.552,26 € |
| Unit Price without VAT: | 155,22600 € |
|---|---|
| Unit Price with VAT: | 187,82346 € |

