



MCX380D5R | |
|---|---|
DigiKey Part Number | CC1935-ND |
Manufacturer | |
Manufacturer Product Number | MCX380D5R |
Description | SSR RELAY SPST-NO 5A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MCX380D5R Models |
Category | Voltage - Input 4 ~ 15VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus |
Output Type AC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SD380D5RL | Altran Magnetics, LLC | 6 | 2040-ASR-SD380D5RL-ND | 7,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,26000 € | 32,26 € |
| Unit Price without VAT: | 32,26000 € |
|---|---|
| Unit Price with VAT: | 39,03460 € |

