



MCBC2425CL | |
|---|---|
DigiKey Part Number | CC2752-ND |
Manufacturer | |
Manufacturer Product Number | MCBC2425CL |
Description | SSR RELAY SPST-NO 25A 180-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCBC2425CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 180 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,10000 € | 131,10 € |
| 10 | 124,85100 € | 1.248,51 € |
| 50 | 119,17340 € | 5.958,67 € |
| Unit Price without VAT: | 131,10000 € |
|---|---|
| Unit Price with VAT: | 158,63100 € |








