



HA6050 | |
|---|---|
DigiKey Part Number | CC1102-ND |
Manufacturer | |
Manufacturer Product Number | HA6050 |
Description | SSR RELAY SPST-NO 50A 48-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HA6050 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 48 V ~ 660 V |
Packaging Bulk | Load Current 50 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,84000 € | 85,84 € |
| 10 | 81,76000 € | 817,60 € |
| 50 | 78,03840 € | 3.901,92 € |
| 100 | 75,75200 € | 7.575,20 € |
| Unit Price without VAT: | 85,84000 € |
|---|---|
| Unit Price with VAT: | 103,86640 € |









