



H12D4875 | |
|---|---|
DigiKey Part Number | 2266-H12D4875-ND |
Manufacturer | |
Manufacturer Product Number | H12D4875 |
Description | SSR RELAY SPST-NO 75A 48-530V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | H12D4875 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 75 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |

